Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2830PWP

DigiKey Part Number
296-3376-5-ND
Manufacturer
Manufacturer Product Number
TPS2830PWP
Description
IC GATE DRV HALF-BRIDGE 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2830PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
2.7A, 2.4A
Manufacturer
Texas Instruments
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
28 V
Part Status
Active
Rise / Fall Time (Typ)
50ns, 50ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Number of Drivers
2
Supplier Device Package
14-HTSSOP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 32.090 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,87347 €1.034,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87347 €
Unit Price with VAT:3,41943 €

Other Suppliers on DigiKey

32.090In Stock
Ships from Rochester Electronics, LLC