
TPS2830D | |
|---|---|
DigiKey Part Number | 296-2390-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2830D |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2830D Models |
Category | Current - Peak Output (Source, Sink) 2.7A, 2.4A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 28 V |
Part Status Active | Rise / Fall Time (Typ) 50ns, 50ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 14-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,44733 € | 1.101,30 € |
| Unit Price without VAT: | 2,44733 € |
|---|---|
| Unit Price with VAT: | 2,91232 € |

