TPS2828DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.204
Unit Price: 1,84000 €
Datasheet

Direct


Texas Instruments
In Stock: 13.365
Unit Price: 1,90000 €
Datasheet
Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2828DBVTG4

DigiKey Part Number
TPS2828DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2828DBVTG4
Description
IC GATE DRVR LOW-SIDE SOT23-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2828DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 4V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
14ns, 14ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SC-74A, SOT-753
Number of Drivers
1
Supplier Device Package
SOT-23-5
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2828DBVRTexas Instruments6.204296-1986-1-ND1,84000 €Direct
TPS2828DBVTTexas Instruments13.365296-2389-1-ND1,90000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types