MFR Recommended

TPS2828DBVRG4 | |
|---|---|
DigiKey Part Number | TPS2828DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2828DBVRG4 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2828DBVRG4 Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 14ns, 14ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2828DBVR | Texas Instruments | 6.204 | 296-1986-1-ND | 1,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63204 € | 1.896,12 € |
| 6.000 | 0,61839 € | 3.710,34 € |
| 9.000 | 0,61156 € | 5.504,04 € |
| Unit Price without VAT: | 0,63204 € |
|---|---|
| Unit Price with VAT: | 0,75213 € |


