
TPS28226DRBT | |
|---|---|
DigiKey Part Number | 296-TPS28226DRBTTR-ND - Tape & Reel (TR) 296-TPS28226DRBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS28226DRBT |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS28226DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.8V ~ 8.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13600 € | 11,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86942 € | 434,71 € |
| 750 | 0,84943 € | 637,07 € |
| 1.250 | 0,82725 € | 1.034,06 € |
| 1.750 | 0,81429 € | 1.425,01 € |
| 2.500 | 0,80183 € | 2.004,58 € |
| 6.250 | 0,77498 € | 4.843,62 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

