
TPS28225DR | |
|---|---|
DigiKey Part Number | 296-39386-2-ND - Tape & Reel (TR) 296-39386-1-ND - Cut Tape (CT) 296-39386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28225DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS28225DR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.1V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 8.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6615AIBZ | Renesas Electronics Corporation | 110 | ISL6615AIBZ-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,03800 € | 25,95 € |
| 100 | 0,92450 € | 92,45 € |
| 250 | 0,87032 € | 217,58 € |
| 500 | 0,83762 € | 418,81 € |
| 1.000 | 0,83495 € | 834,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78234 € | 1.955,85 € |
| 5.000 | 0,76524 € | 3.826,20 € |
| 7.500 | 0,75667 € | 5.675,02 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

