


TPS281C100EVM | |
|---|---|
DigiKey Part Number | 296-TPS281C100EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS281C100EVM |
Description | EVAL BOARD FOR TPS281C100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS281C100 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS281C100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,36000 € | 161,36 € |
| Unit Price without VAT: | 161,36000 € |
|---|---|
| Unit Price with VAT: | 192,01840 € |

