TPS2819DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26.739
Unit Price: 1,81000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2819DBVRG4

DigiKey Part Number
TPS2819DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2819DBVRG4
Description
IC GATE DRVR LOW-SIDE SOT23-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2819DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14ns, 14ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73041 €2.191,23 €
6.0000,71503 €4.290,18 €
9.0000,70734 €6.366,06 €
Manufacturers Standard Package
Unit Price without VAT:0,73041 €
Unit Price with VAT:0,86919 €