Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2818DBVR

DigiKey Part Number
296-3373-2-ND - Tape & Reel (TR)
296-3373-1-ND - Cut Tape (CT)
296-3373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2818DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2818DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 14ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33300 €13,33 €
251,21560 €30,39 €
1001,08600 €108,60 €
2501,02420 €256,05 €
5000,98692 €493,46 €
1.0000,95625 €956,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91836 €2.755,08 €
6.0000,89982 €5.398,92 €
9.0000,89054 €8.014,86 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €

Other Suppliers on DigiKey

6.931In Stock
Ships from Rochester Electronics, LLC