
TPS2817DBVR | |
|---|---|
DigiKey Part Number | 296-3372-2-ND - Tape & Reel (TR) 296-3372-1-ND - Cut Tape (CT) 296-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2817DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2817DBVR Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 14ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,23800 € | 30,95 € |
| 100 | 1,10610 € | 110,61 € |
| 250 | 1,04308 € | 260,77 € |
| 500 | 1,00906 € | 504,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93533 € | 2.805,99 € |
| 6.000 | 0,91645 € | 5.498,70 € |
| 9.000 | 0,90700 € | 8.163,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

