Direct

TPS2813PW | |
|---|---|
DigiKey Part Number | TPS2813PW-ND |
Manufacturer | |
Manufacturer Product Number | TPS2813PW |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 8-TSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2813PWR | Texas Instruments | 27.178 | 296-3367-2-ND | 1,55060 € | Direct |


