
TPS2812PWR | |
|---|---|
DigiKey Part Number | 296-15139-2-ND - Tape & Reel (TR) 296-15139-1-ND - Cut Tape (CT) 296-15139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2812PWR |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812PWR Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 8-TSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28370 € | 2.567,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

