
TPS2812DR | |
|---|---|
DigiKey Part Number | 296-26927-2-ND - Tape & Reel (TR) 296-26927-1-ND - Cut Tape (CT) 296-26927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2812DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812DR Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,29000 € | 32,25 € |
| 100 | 1,15330 € | 115,33 € |
| 250 | 1,08816 € | 272,04 € |
| 500 | 1,05458 € | 527,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98233 € | 2.455,83 € |
| 5.000 | 0,96176 € | 4.808,80 € |
| 7.500 | 0,95145 € | 7.135,88 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

