
TPS2812DR | |
|---|---|
DigiKey Part Number | 296-26927-2-ND - Tape & Reel (TR) 296-26927-1-ND - Cut Tape (CT) 296-26927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2812DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812DR Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,54160 € | 38,54 € |
| 100 | 1,38230 € | 138,23 € |
| 250 | 1,30628 € | 326,57 € |
| 500 | 1,27536 € | 637,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18292 € | 2.957,30 € |
| 5.000 | 1,15893 € | 5.794,65 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

