
TPS2811D | |
|---|---|
DigiKey Part Number | 296-2385-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2811D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2811D Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2811DR | Texas Instruments | 239 | 296-44706-1-ND | 3,52000 € | MFR Recommended |


