
TPS27S100BRRKT | |
|---|---|
DigiKey Part Number | 296-TPS27S100BRRKTTR-ND - Tape & Reel (TR) 296-TPS27S100BRRKTCT-ND - Cut Tape (CT) 296-TPS27S100BRRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BRRKT |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (4x3.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,91640 € | 47,91 € |
| 100 | 1,72470 € | 172,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63332 € | 408,33 € |
| 500 | 1,57824 € | 789,12 € |
| 750 | 1,55065 € | 1.162,99 € |
| 1.250 | 1,52008 € | 1.900,10 € |
| 1.750 | 1,50220 € | 2.628,85 € |
| 2.500 | 1,48502 € | 3.712,55 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

