
TPS274C65EVM | |
|---|---|
DigiKey Part Number | 296-TPS274C65EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS274C65EVM |
Description | EVAL BOARD FOR TPS274C65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS274C65 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | Yes, MCU | |
Utilized IC / Part | TPS274C65 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |


