
TPS274C65CPRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65CPRHARTR-ND - Tape & Reel (TR) 296-TPS274C65CPRHARCT-ND - Cut Tape (CT) 296-TPS274C65CPRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65CPRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel 2.1mA 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS274C65CPRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | - | |
Number of Outputs | 4 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 12V ~ 36V | |
Current - Output (Max) | 2.1mA | |
Rds On (Typ) | 65mOhm | |
Input Type | - | |
Features | Shutdown | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82600 € | 28,26 € |
| 25 | 2,60040 € | 65,01 € |
| 100 | 2,35260 € | 235,26 € |
| 250 | 2,23448 € | 558,62 € |
| 500 | 2,16320 € | 1.081,60 € |
| 1.000 | 2,10458 € | 2.104,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10398 € | 5.259,95 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

