
TPS274C65CPHWRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65CPHWRHARTR-ND - Tape & Reel (TR) 296-TPS274C65CPHWRHARCT-ND - Cut Tape (CT) 296-TPS274C65CPHWRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65CPHWRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.26A 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 12V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2.26A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,67840 € | 66,96 € |
| 100 | 2,42320 € | 242,32 € |
| 250 | 2,30148 € | 575,37 € |
| 500 | 2,29766 € | 1.148,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10398 € | 5.259,95 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

