Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS274C65BSRHAR

DigiKey Part Number
296-TPS274C65BSRHARTR-ND - Tape & Reel (TR)
296-TPS274C65BSRHARCT-ND - Cut Tape (CT)
296-TPS274C65BSRHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS274C65BSRHAR
Description
12-V TO 36-V 65-M FOUR-CHANNEL H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
12V ~ 36V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
2.6A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
40-VQFN (6x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,18100 €31,81 €
252,93040 €73,26 €
1002,65500 €265,50 €
2502,52808 €632,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,31042 €5.776,05 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €