
TPS274C65ASHWRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65ASHWRHARTR-ND - Tape & Reel (TR) 296-TPS274C65ASHWRHARCT-ND - Cut Tape (CT) 296-TPS274C65ASHWRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65ASHWRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.45A 40-VQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 2.45A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 40-VQFN (6x6) |
Interface SPI | Package / Case |
Voltage - Load 12V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,53760 € | 88,44 € |
| 100 | 3,21450 € | 321,45 € |
| 250 | 3,08812 € | 772,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,81064 € | 7.026,60 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

