
TPS274C65ASHRHAR | |
|---|---|
DigiKey Part Number | 296-TPS274C65ASHRHARTR-ND - Tape & Reel (TR) 296-TPS274C65ASHRHARCT-ND - Cut Tape (CT) 296-TPS274C65ASHRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274C65ASHRHAR |
Description | 12-V TO 36-V 65-M FOUR-CHANNEL H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A 40-VQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 40-VQFN (6x6) |
Interface SPI | Package / Case |
Voltage - Load 12V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS274C65ASWRHAR | Texas Instruments | 2.490 | 296-TPS274C65ASWRHARCT-ND | 4,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,50960 € | 87,74 € |
| 100 | 3,18900 € | 318,90 € |
| 250 | 3,06360 € | 765,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,78833 € | 6.970,83 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |


