
TPS26623DRCT | |
|---|---|
DigiKey Part Number | 296-51904-2-ND - Tape & Reel (TR) 296-51904-1-ND - Cut Tape (CT) 296-51904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26623DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26623DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,58060 € | 158,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49584 € | 373,96 € |
| 500 | 1,44478 € | 722,39 € |
| 750 | 1,41921 € | 1.064,41 € |
| 1.250 | 1,39086 € | 1.738,58 € |
| 1.750 | 1,37430 € | 2.405,03 € |
| 2.500 | 1,35838 € | 3.395,95 € |
| 6.250 | 1,32409 € | 8.275,56 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


