
TPS26622DRCT | |
---|---|
DigiKey Part Number | 296-51903-2-ND - Tape & Reel (TR) 296-51903-1-ND - Cut Tape (CT) 296-51903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26622DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26622DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,56000 € | 2,56 € |
10 | 1,91400 € | 19,14 € |
25 | 1,75240 € | 43,81 € |
100 | 1,57540 € | 157,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,49096 € | 372,74 € |
500 | 1,44008 € | 720,04 € |
750 | 1,41459 € | 1.060,94 € |
1.250 | 1,38634 € | 1.732,92 € |
1.750 | 1,36983 € | 2.397,20 € |
2.500 | 1,35396 € | 3.384,90 € |
6.250 | 1,31978 € | 8.248,62 € |
Unit Price without VAT: | 2,56000 € |
---|---|
Unit Price with VAT: | 3,04640 € |