
TPS26620DRCT | |
|---|---|
DigiKey Part Number | 296-51901-2-ND - Tape & Reel (TR) 296-51901-1-ND - Cut Tape (CT) 296-51901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26620DRCT |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26620DRCT Models |
Category | Current - Output 880mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Accuracy ±5% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,95560 € | 48,89 € |
| 100 | 1,76060 € | 176,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66756 € | 416,89 € |
| 500 | 1,61152 € | 805,76 € |
| 750 | 1,58345 € | 1.187,59 € |
| 1.250 | 1,55235 € | 1.940,44 € |
| 1.750 | 1,53417 € | 2.684,80 € |
| 2.500 | 1,51669 € | 3.791,73 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |



