
TPS25984B2RZJR | |
|---|---|
DigiKey Part Number | 296-TPS25984B2RZJRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS25984B2RZJR |
Description | 4.5V TO 16V, 0.8M, 70A STACKABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-WQFN-FCRLF (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25984B2RZJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Fault Timeout, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, OVP, UVLO | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 55A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 3.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN-FCRLF (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,05585 € | 9.167,55 € |
| Unit Price without VAT: | 3,05585 € |
|---|---|
| Unit Price with VAT: | 3,63646 € |

