Image for TPS25984B0RZJR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25984B0RZJR

DigiKey Part Number
296-TPS25984B0RZJRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS25984B0RZJR
Description
4.5V TO 16V, 0.8M, 70A STACKABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-WQFN-FCRLF (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS25984B0RZJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Fault Timeout, Latched Fault, OVP, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
4.5V ~ 16V
Current - Output (Max)
55A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Current - Supply
3.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN-FCRLF (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,05585 €9.167,55 €
Manufacturers Standard Package
Unit Price without VAT:3,05585 €
Unit Price with VAT:3,63646 €