
TPS259840RZJR | |
|---|---|
DigiKey Part Number | 296-TPS259840RZJRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS259840RZJR |
Description | ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 70A 32-WQFN-FCRLF (5x5) |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 16V |
Manufacturer Texas Instruments | Current - Output 70A |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 32-WFQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 32-WQFN-FCRLF (5x5) |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,80874 € | 11.426,22 € |
| Unit Price without VAT: | 3,80874 € |
|---|---|
| Unit Price with VAT: | 4,53240 € |




