
TPS259823LNRGET | |
|---|---|
DigiKey Part Number | 296-53577-2-ND - Tape & Reel (TR) 296-53577-1-ND - Cut Tape (CT) 296-53577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259823LNRGET |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259823LNRGET Models |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±1.5% | Base Product Number |
Voltage - Input 2.7V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78200 € | 27,82 € |
| 25 | 2,55840 € | 63,96 € |
| 100 | 2,31310 € | 231,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,13212 € | 533,03 € |
| 500 | 2,06368 € | 1.031,84 € |
| 750 | 2,02937 € | 1.522,03 € |
| 1.250 | 1,99139 € | 2.489,24 € |
| 1.750 | 1,96919 € | 3.446,08 € |
| 2.500 | 1,94783 € | 4.869,57 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

