TPS2597 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2597EVM

DigiKey Part Number
296-TPS2597EVM-ND
Manufacturer
Manufacturer Product Number
TPS2597EVM
Description
EVAL BOARD FOR TPS2597
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2597 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
No
Utilized IC / Part
TPS2597
Primary Attributes
2.7V ~ 23V Operating Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,50000 €106,50 €
Manufacturers Standard Package
Unit Price without VAT:106,50000 €
Unit Price with VAT:126,73500 €