
TPS259520DSGR | |
|---|---|
DigiKey Part Number | 296-51890-2-ND - Tape & Reel (TR) 296-51890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS259520DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259520DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49670 € | 49,67 € |
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,42960 € | 429,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33806 € | 1.014,18 € |
| 6.000 | 0,32988 € | 1.979,28 € |
| 9.000 | 0,32579 € | 2.932,11 € |
| 15.000 | 0,32125 € | 4.818,75 € |
| 21.000 | 0,31860 € | 6.690,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |






