
TPS25944ARVCR | |
|---|---|
DigiKey Part Number | 296-42151-2-ND - Tape & Reel (TR) 296-42151-1-ND - Cut Tape (CT) 296-42151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25944ARVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25944ARVCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50400 € | 37,60 € |
| 100 | 1,34780 € | 134,78 € |
| 250 | 1,27336 € | 318,34 € |
| 500 | 1,24168 € | 620,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14587 € | 3.437,61 € |
| 6.000 | 1,12354 € | 6.741,24 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |





