Electronic Fuse Regulator 5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259271DRCT

DigiKey Part Number
296-44488-2-ND - Tape & Reel (TR)
296-44488-1-ND - Cut Tape (CT)
296-44488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259271DRCT
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259271DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-VSON (3x3)
Accuracy
±8%
Base Product Number
Voltage - Input
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,29100 €12,91 €
251,17560 €29,39 €
1001,04930 €104,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98900 €247,25 €
5000,95266 €476,33 €
7500,93447 €700,85 €
1.2500,91430 €1.142,88 €
1.7500,90251 €1.579,39 €
2.5000,89117 €2.227,93 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €