
TPS25868Q1EVM-162 | |
|---|---|
DigiKey Part Number | 296-TPS25868Q1EVM-162-ND |
Manufacturer | |
Manufacturer Product Number | TPS25868Q1EVM-162 |
Description | EVAL BOARD FOR TPS25868-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25868-Q1 - USB Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB | |
Embedded | No | |
Utilized IC / Part | TPS25868-Q1 | |
Primary Attributes | 5.5V ~ 26V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,68000 € | 80,68 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 96,00920 € |

