
TPS25858QRPQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25858QRPQRQ1TR-ND - Tape & Reel (TR) 296-TPS25858QRPQRQ1CT-ND - Cut Tape (CT) 296-TPS25858QRPQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25858QRPQRQ1 |
Description | DUAL 3-A USB TYPE-C CHARGING POR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 25-VQFN-HR (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25858QRPQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 34µA | |
Voltage - Supply | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVFQFN | |
Supplier Device Package | 25-VQFN-HR (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90000 € | 39,00 € |
| 25 | 3,60240 € | 90,06 € |
| 100 | 3,27540 € | 327,54 € |
| 250 | 3,11956 € | 779,89 € |
| 500 | 3,02560 € | 1.512,80 € |
| 1.000 | 2,94827 € | 2.948,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65264 € | 7.957,92 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |




