
TPS25846Q1EVM-117 | |
|---|---|
DigiKey Part Number | 296-TPS25846Q1EVM-117-ND |
Manufacturer | |
Manufacturer Product Number | TPS25846Q1EVM-117 |
Description | EVAL BOARD FOR TPS25846-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25846-Q1 - USB Type-A Power Delivery (PD) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS25846-Q1 |
Packaging Box | Primary Attributes 6V ~ 36V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function USB Type-A Power Delivery (PD) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,68000 € | 79,68 € |
| Unit Price without VAT: | 79,68000 € |
|---|---|
| Unit Price with VAT: | 94,81920 € |

