
TPS25830QCWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25830QCWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25830QCWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25830QCWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25830QCWRHBRQ1 |
Description | USB TYPE-C AND SDP/CDP CHARGE PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Type C | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 700µA | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply 4.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,64680 € | 91,17 € |
| 100 | 3,31720 € | 331,72 € |
| 250 | 3,16012 € | 790,03 € |
| 500 | 3,06546 € | 1.532,73 € |
| 1.000 | 2,98753 € | 2.987,53 € |
| 2.500 | 2,90526 € | 7.263,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,85568 € | 14.278,40 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

