USB Type C PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25830AQCWRHBRQ1

DigiKey Part Number
296-TPS25830AQCWRHBRQ1TR-ND - Tape & Reel (TR)
296-TPS25830AQCWRHBRQ1CT-ND - Cut Tape (CT)
296-TPS25830AQCWRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25830AQCWRHBRQ1
Description
USB TYPE-C AND SDP/CDP CHARGE PO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS25830AQCWRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
700µA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,53400 €35,34 €
253,26120 €81,53 €
1002,96080 €296,08 €
2502,81748 €704,37 €
5002,73112 €1.365,56 €
1.0002,66005 €2.660,05 €
2.5002,58502 €6.462,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,79434 €8.971,70 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €