
TPS25820DSST | |
|---|---|
DigiKey Part Number | 296-47603-2-ND - Tape & Reel (TR) 296-47603-1-ND - Cut Tape (CT) 296-47603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25820DSST |
Description | IC INTERFACE SPECIALIZED 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25820DSST Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 12-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-WSON (3x2) |
Part Status Active | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,91040 € | 22,76 € |
| 100 | 0,80900 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76068 € | 190,17 € |
| 500 | 0,73150 € | 365,75 € |
| 750 | 0,71689 € | 537,67 € |
| 1.250 | 0,70071 € | 875,89 € |
| 1.750 | 0,69126 € | 1.209,70 € |
| 2.500 | 0,68216 € | 1.705,40 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

