
TPS3851G18EQDRBRQ1 | |
---|---|
DigiKey Part Number | 296-51942-2-ND - Tape & Reel (TR) 296-51942-1-ND - Cut Tape (CT) 296-51942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G18EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G18EQDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,45400 € | 14,54 € |
25 | 1,32640 € | 33,16 € |
100 | 1,18700 € | 118,70 € |
250 | 1,12044 € | 280,11 € |
500 | 1,08028 € | 540,14 € |
1.000 | 1,04725 € | 1.047,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,00645 € | 3.019,35 € |
6.000 | 0,98648 € | 5.918,88 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |