USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25772CAQRQLRQ1

DigiKey Part Number
296-TPS25772CAQRQLRQ1TR-ND - Tape & Reel (TR)
296-TPS25772CAQRQLRQ1CT-ND - Cut Tape (CT)
296-TPS25772CAQRQLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25772CAQRQLRQ1
Description
AUTOMOTIVE DUAL-PORT USB TYPE-C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP)
Current - Supply
8mA
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
29-PowerVFQFN
Supplier Device Package
29-VQFN-HR (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,77800 €67,78 €
256,30040 €157,51 €
1005,77510 €577,51 €
2505,68904 €1.422,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,09613 €15.288,39 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €