MFR Recommended

TPS25762Q1EVM-146 | |
|---|---|
DigiKey Part Number | 296-TPS25762Q1EVM-146-ND |
Manufacturer | |
Manufacturer Product Number | TPS25762Q1EVM-146 |
Description | EVAL BOARD FOR TPS25762-Q1 |
Customer Reference | |
Detailed Description | TPS25762-Q1 - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part TPS25762-Q1 |
Packaging Box | Primary Attributes 5.5V ~ 18V Supply |
Part Status Obsolete | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function USB Type-C Power Delivery (PD) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS25762DQ1EVM | Texas Instruments | 14 | 296-TPS25762DQ1EVM-ND | 264,53000 € | MFR Recommended |


