
TPS25751EVM | |
|---|---|
DigiKey Part Number | 296-TPS25751EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25751EVM |
Description | EVAL BOARD FOR TPS25751 |
Customer Reference | |
Detailed Description | TPS25751 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part TPS25751 |
Packaging Bulk | Primary Attributes USB PD 3.1 |
Part Status Obsolete | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s), Accessories |
Function USB Type-C® Power Delivery (PD) |








