
TPS25750EVM | |
|---|---|
DigiKey Part Number | 296-TPS25750EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25750EVM |
Description | EVAL BOARD FOR TPS25750 |
Customer Reference | |
Detailed Description | TPS25750 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TPS25750 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



