
TPS25741RSMT | |
|---|---|
DigiKey Part Number | 296-44875-2-ND - Tape & Reel (TR) 296-44875-1-ND - Cut Tape (CT) 296-44875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25741RSMT |
Description | IC PD CTLR USB TYPE-C 32VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25741RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89280 € | 72,32 € |
| 100 | 2,62050 € | 262,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,49060 € | 622,65 € |
| 500 | 2,41228 € | 1.206,14 € |
| 750 | 2,37307 € | 1.779,80 € |
| 1.250 | 2,32960 € | 2.912,00 € |
| 1.750 | 2,30420 € | 4.032,35 € |
| 2.500 | 2,27977 € | 5.699,43 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

