
TPS25741ARSMR | |
|---|---|
DigiKey Part Number | 296-45464-2-ND - Tape & Reel (TR) 296-45464-1-ND - Cut Tape (CT) 296-45464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25741ARSMR |
Description | IC PD CTLR USB TYPE-C 32VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25741ARSMR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 32-VQFN (4x4) |
Applications USB, Type-C Controller | Base Product Number |
Voltage - Supply 4.65V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65987DDHRSHR | Texas Instruments | 11.657 | 296-52067-1-ND | 5,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67200 € | 26,72 € |
| 25 | 2,45640 € | 61,41 € |
| 100 | 2,21990 € | 221,99 € |
| 250 | 2,10700 € | 526,75 € |
| 500 | 2,03894 € | 1.019,47 € |
| 1.000 | 1,98294 € | 1.982,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85802 € | 5.574,06 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


