
TPS25740ARGET | |
|---|---|
DigiKey Part Number | 296-44486-2-ND - Tape & Reel (TR) 296-44486-1-ND - Cut Tape (CT) 296-44486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25740ARGET |
Description | IC PD CTLR USB TYPE-C 24VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25740ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21400 € | 30,35 € |
| 100 | 1,08470 € | 108,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02292 € | 255,73 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |








