
TPS2553DRVR | |
|---|---|
DigiKey Part Number | 296-36006-2-ND - Tape & Reel (TR) 296-36006-1-ND - Cut Tape (CT) 296-36006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DRVR |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54200 € | 13,55 € |
| 100 | 0,47730 € | 47,73 € |
| 250 | 0,44640 € | 111,60 € |
| 500 | 0,42780 € | 213,90 € |
| 1.000 | 0,41247 € | 412,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40535 € | 1.216,05 € |
| 6.000 | 0,39580 € | 2.374,80 € |
| 9.000 | 0,39103 € | 3.519,27 € |
| 15.000 | 0,38573 € | 5.785,95 € |
| 21.000 | 0,38264 € | 8.035,44 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










