
TPS2552DBVR-1 | |
|---|---|
DigiKey Part Number | 296-39378-2-ND - Tape & Reel (TR) 296-39378-1-ND - Cut Tape (CT) 296-39378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DBVR-1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DBVR-1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22652AW6-7 | Diodes Incorporated | 288.397 | 31-AP22652AW6-7CT-ND | 0,31000 € | Similar |
| NCP380LSNAJAAT1G | onsemi | 6.768 | NCP380LSNAJAAT1GOSCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41190 € | 41,19 € |
| 250 | 0,38468 € | 96,17 € |
| 500 | 0,36818 € | 184,09 € |
| 1.000 | 0,35499 € | 354,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33786 € | 1.013,58 € |
| 6.000 | 0,32966 € | 1.977,96 € |
| 9.000 | 0,32555 € | 2.929,95 € |
| 15.000 | 0,32100 € | 4.815,00 € |
| 21.000 | 0,31834 € | 6.685,14 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






