
TPS2552DBVEVM-364 | |
|---|---|
DigiKey Part Number | 296-45909-ND |
Manufacturer | |
Manufacturer Product Number | TPS2552DBVEVM-364 |
Description | EVAL BOARD FOR TPS2552 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2552 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2552 | |
Primary Attributes | 2.5V ~ 6.5V Input Voltage | |
Secondary Attributes | Overvoltage, Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

